
BR93A66RFVT-WME2 | |
|---|---|
DigiKey Part Number | BR93A66RFVT-WME2TR-ND - Tape & Reel (TR) BR93A66RFVT-WME2CT-ND - Cut Tape (CT) BR93A66RFVT-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A66RFVT-WME2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8TSSOPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.4.18600 | kr.41.86 |
| 25 | kr.4.07560 | kr.101.89 |
| 50 | kr.3.98720 | kr.199.36 |
| 100 | kr.3.90020 | kr.390.02 |
| 250 | kr.3.78344 | kr.945.86 |
| 500 | kr.3.69484 | kr.1,847.42 |
| 1.000 | kr.3.60653 | kr.3,606.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.61414 | kr.4,842.42 |
| 6.000 | kr.1.57475 | kr.9,448.50 |
| 9.000 | kr.1.55187 | kr.13,966.83 |
| 15.000 | kr.1.52326 | kr.22,848.90 |
| 21.000 | kr.1.50458 | kr.31,596.18 |
| 30.000 | kr.1.48493 | kr.44,547.90 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

