
BR93A66RFJ-WME2 | |
|---|---|
DigiKey Part Number | 846-BR93A66RFJ-WME2TR-ND - Tape & Reel (TR) 846-BR93A66RFJ-WME2CT-ND - Cut Tape (CT) 846-BR93A66RFJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A66RFJ-WME2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOPJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC66BT-E/SN | Microchip Technology | 3.300 | 150-93LC66BT-E/SNCT-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.77900 | kr.77.79 |
| 25 | kr.7.56480 | kr.189.12 |
| 50 | kr.7.40000 | kr.370.00 |
| 100 | kr.7.23390 | kr.723.39 |
| 250 | kr.7.01332 | kr.1,753.33 |
| 500 | kr.6.84682 | kr.3,423.41 |
| 1.000 | kr.6.68103 | kr.6,681.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.17118 | kr.12,927.95 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

