Image for AOZ7675QI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ7675QI

DigiKey Part Number
785-AOZ7675QITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ7675QI
Description
IC REG FLYBACK ADJ 20QFN
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive Adjustable 1 Output 20-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
33V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
700V
Current - Output
-
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.