BR34E02NUX-3TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5.804
Unit Price: kr.2.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.22199
Datasheet

Similar


Microchip Technology
In Stock: 2.590
Unit Price: kr.2.60000
Datasheet

Similar


Microchip Technology
In Stock: 863
Unit Price: kr.3.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.63617
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253
Datasheet

Similar


Microchip Technology
In Stock: 2.140
Unit Price: kr.3.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.63617
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.31962
Datasheet

Similar


Microchip Technology
In Stock: 6.725
Unit Price: kr.3.17000
Datasheet

Similar


Microchip Technology
In Stock: 9.570
Unit Price: kr.2.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR34E02NUX-3TR

DigiKey Part Number
846-BR34E02NUX-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR34E02NUX-3TR
Description
IC EEPROM 2KBIT I2C VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR34E02NUX-3TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable