
BR25S256F-WE2 | |
|---|---|
DigiKey Part Number | BR25S256F-WE2TR-ND - Tape & Reel (TR) BR25S256F-WE2CT-ND - Cut Tape (CT) BR25S256F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S256F-WE2 |
Description | IC EEPROM 256KBIT SPI 20MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25S256F-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.94000 | kr.10.94 |
| 10 | kr.10.26600 | kr.102.66 |
| 25 | kr.9.97360 | kr.249.34 |
| 50 | kr.9.75100 | kr.487.55 |
| 100 | kr.9.52700 | kr.952.70 |
| 250 | kr.9.23112 | kr.2,307.78 |
| 500 | kr.9.00826 | kr.4,504.13 |
| 1.000 | kr.8.78701 | kr.8,787.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.17824 | kr.22,945.60 |
| 5.000 | kr.8.94644 | kr.44,732.20 |
| Unit Price without VAT: | kr.10.94000 |
|---|---|
| Unit Price with VAT: | kr.13.67500 |

