BR25L320FJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 313
Unit Price: kr.3.17000
Datasheet

Similar


Microchip Technology
In Stock: 222
Unit Price: kr.5.58000
Datasheet

Similar


Microchip Technology
In Stock: 1.422
Unit Price: kr.4.69000
Datasheet

Similar


Microchip Technology
In Stock: 4.203
Unit Price: kr.5.14000
Datasheet

Similar


Microchip Technology
In Stock: 5.171
Unit Price: kr.5.71000
Datasheet

Similar


Microchip Technology
In Stock: 455
Unit Price: kr.5.58000
Datasheet

Similar


Microchip Technology
In Stock: 2.774
Unit Price: kr.5.14000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.95580
Datasheet

Similar


Microchip Technology
In Stock: 881
Unit Price: kr.4.69000
Datasheet

Similar


Microchip Technology
In Stock: 3.826
Unit Price: kr.5.64000
Datasheet

Similar


Microchip Technology
In Stock: 5.475
Unit Price: kr.5.90000
Datasheet

Similar


Microchip Technology
In Stock: 3.788
Unit Price: kr.5.14000
Datasheet

Similar


Microchip Technology
In Stock: 1.582
Unit Price: kr.2.79000
Datasheet

Similar


Microchip Technology
In Stock: 2.532
Unit Price: kr.2.98000
Datasheet
EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L320FJ-WE2

DigiKey Part Number
BR25L320FJ-WE2TR-ND - Tape & Reel (TR)
BR25L320FJ-WE2CT-ND - Cut Tape (CT)
BR25L320FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25L320FJ-WE2
Description
IC EEPROM 32KBIT SPI 5MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.72147kr.14,303.67
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750