
BR25L320F-WE2 | |
|---|---|
DigiKey Part Number | BR25L320F-WE2TR-ND - Tape & Reel (TR) BR25L320F-WE2CT-ND - Cut Tape (CT) BR25L320F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L320F-WE2 |
Description | IC EEPROM 32KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25L320F-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.6.34000 | kr.63.40 |
| 25 | kr.6.16240 | kr.154.06 |
| 50 | kr.6.02800 | kr.301.40 |
| 100 | kr.5.89240 | kr.589.24 |
| 250 | kr.5.71284 | kr.1,428.21 |
| 500 | kr.5.57704 | kr.2,788.52 |
| 1.000 | kr.5.44188 | kr.5,441.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.58128 | kr.16,453.20 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

