


RQ3E180BNTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3E180BNTB1TR-ND - Tape & Reel (TR) 846-RQ3E180BNTB1CT-ND - Cut Tape (CT) 846-RQ3E180BNTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E180BNTB1 |
Description | NCH 30V 39A MIDDLE POWER MOSFET: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 39A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.63500 | kr.86.35 |
| 100 | kr.6.56000 | kr.656.00 |
| 500 | kr.5.64362 | kr.2,821.81 |
| 1.000 | kr.5.34437 | kr.5,344.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.77011 | kr.14,310.33 |
| 6.000 | kr.4.58291 | kr.27,497.46 |
| 9.000 | kr.4.48709 | kr.40,383.81 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

