
BR25H320FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H320FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H320FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H320FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320FJ-5ACE2 |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.4.02600 | kr.40.26 |
| 25 | kr.3.91800 | kr.97.95 |
| 50 | kr.3.83580 | kr.191.79 |
| 100 | kr.3.75200 | kr.375.20 |
| 250 | kr.3.64120 | kr.910.30 |
| 500 | kr.3.55674 | kr.1,778.37 |
| 1.000 | kr.3.47254 | kr.3,472.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.36172 | kr.8,404.30 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

