
BR25H320FJ-5ACE2 | |
---|---|
DigiKey Part Number | 846-BR25H320FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H320FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H320FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320FJ-5ACE2 |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOPJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.3.25100 | kr.32.51 |
25 | kr.3.16400 | kr.79.10 |
50 | kr.3.09760 | kr.154.88 |
100 | kr.3.02980 | kr.302.98 |
250 | kr.2.94040 | kr.735.10 |
500 | kr.2.87232 | kr.1,436.16 |
1.000 | kr.2.80429 | kr.2,804.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.93202 | kr.7,330.05 |
5.000 | kr.2.85962 | kr.14,298.10 |
7.500 | kr.2.81766 | kr.21,132.45 |
12.500 | kr.2.76528 | kr.34,566.00 |
17.500 | kr.2.73113 | kr.47,794.77 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |