
BR25H160F-2LBH2 | |
|---|---|
DigiKey Part Number | BR25H160F-2LBH2TR-ND - Tape & Reel (TR) BR25H160F-2LBH2CT-ND - Cut Tape (CT) BR25H160F-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160F-2LBH2 |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H160F-2LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.7.04000 | kr.70.40 |
| 25 | kr.6.84280 | kr.171.07 |
| 50 | kr.6.69320 | kr.334.66 |
| 100 | kr.6.54270 | kr.654.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.84980 | kr.1,712.45 |
| 500 | kr.6.68646 | kr.3,343.23 |
| 750 | kr.6.59132 | kr.4,943.49 |
| 1.250 | kr.6.47198 | kr.8,089.98 |
| 1.750 | kr.6.39386 | kr.11,189.26 |
| 2.500 | kr.6.31150 | kr.15,778.75 |
| 6.250 | kr.6.10259 | kr.38,141.19 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |

