EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H128FJ-5ACE2

DigiKey Part Number
846-BR25H128FJ-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H128FJ-5ACE2CT-ND - Cut Tape (CT)
846-BR25H128FJ-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H128FJ-5ACE2
Description
IC EEPROM 128KBIT SPI 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3.5ms
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.6.19400kr.61.94
25kr.6.02560kr.150.64
50kr.5.89500kr.294.75
100kr.5.76370kr.576.37
250kr.5.59012kr.1,397.53
500kr.5.45848kr.2,729.24
1.000kr.5.32725kr.5,327.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.15516kr.12,887.90
5.000kr.5.02662kr.25,133.10
7.500kr.4.95225kr.37,141.88
12.500kr.4.85958kr.60,744.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750