EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H080FVT-5ACE2

DigiKey Part Number
846-BR25H080FVT-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H080FVT-5ACE2CT-ND - Cut Tape (CT)
846-BR25H080FVT-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H080FVT-5ACE2
Description
IC EEPROM 8KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
3.5ms
Series
Voltage - Supply
1.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP-B
Memory Organization
1K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.4.45500kr.44.55
25kr.4.33320kr.108.33
50kr.4.24080kr.212.04
100kr.4.14860kr.414.86
250kr.4.02548kr.1,006.37
500kr.3.93190kr.1,965.95
1.000kr.3.83850kr.3,838.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.69141kr.11,074.23
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500