
BR25H040F-2CE2 | |
|---|---|
DigiKey Part Number | BR25H040F-2CE2TR-ND - Tape & Reel (TR) BR25H040F-2CE2CT-ND - Cut Tape (CT) BR25H040F-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040F-2CE2 |
Description | IC EEPROM 4KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H040F-2CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.4.08300 | kr.40.83 |
| 25 | kr.3.97360 | kr.99.34 |
| 50 | kr.3.89020 | kr.194.51 |
| 100 | kr.3.80530 | kr.380.53 |
| 250 | kr.3.69288 | kr.923.22 |
| 500 | kr.3.60724 | kr.1,803.62 |
| 1.000 | kr.3.52184 | kr.3,521.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.40944 | kr.8,523.60 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

