BR25G640F-3GE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.500
Unit Price: kr.4.06000
Datasheet
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G640F-3GE2

DigiKey Part Number
BR25G640F-3GE2TR-ND - Tape & Reel (TR)
BR25G640F-3GE2CT-ND - Cut Tape (CT)
BR25G640F-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G640F-3GE2
Description
IC EEPROM 64KBIT SPI 20MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25G640F-3GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G640FJ-3GE2Rohm Semiconductor2.500BR25G640FJ-3GE2CT-NDkr.4.06000MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.61494kr.9,037.35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000