
BR25G320NUX-3TR | |
|---|---|
DigiKey Part Number | BR25G320NUX-3TRTR-ND - Tape & Reel (TR) BR25G320NUX-3TRCT-ND - Cut Tape (CT) BR25G320NUX-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G320NUX-3TR |
Description | IC EEPROM 32KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR25G320NUX-3TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G320FJ-3GE2 | Rohm Semiconductor | 313 | BR25G320FJ-3GE2CT-ND | kr.0.30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.3.82000 | kr.38.20 |
| 25 | kr.3.71800 | kr.92.95 |
| 50 | kr.3.63960 | kr.181.98 |
| 100 | kr.3.56080 | kr.356.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.13757 | kr.12,550.28 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |


