
BR25G256FVT-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G256FVT-5AE2TR-ND - Tape & Reel (TR) 846-BR25G256FVT-5AE2CT-ND - Cut Tape (CT) 846-BR25G256FVT-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G256FVT-5AE2 |
Description | 256KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.37500 | kr.43.75 |
| 25 | kr.4.25800 | kr.106.45 |
| 50 | kr.4.16800 | kr.208.40 |
| 100 | kr.4.07660 | kr.407.66 |
| 250 | kr.3.95540 | kr.988.85 |
| 500 | kr.3.86346 | kr.1,931.73 |
| 1.000 | kr.3.77167 | kr.3,771.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.62720 | kr.10,881.60 |
| 6.000 | kr.3.53712 | kr.21,222.72 |
| 9.000 | kr.3.48498 | kr.31,364.82 |
| 15.000 | kr.3.41995 | kr.51,299.25 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

