EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G256FJ-3GE2

DigiKey Part Number
BR25G256FJ-3GE2TR-ND - Tape & Reel (TR)
BR25G256FJ-3GE2CT-ND - Cut Tape (CT)
BR25G256FJ-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G256FJ-3GE2
Description
IC EEPROM 256KBIT SPI 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25G256FJ-3GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G256FJ-5AE2Rohm Semiconductor2.489846-BR25G256FJ-5AE2CT-NDkr.4.88000MFR Recommended
M95256-DRMN8TP/KSTMicroelectronics6.124497-16050-1-NDkr.7.42000Similar
In-Stock: 1.184
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.92300kr.69.23
25kr.6.73320kr.168.33
50kr.6.58860kr.329.43
100kr.6.44080kr.644.08
250kr.6.24568kr.1,561.42
500kr.6.09806kr.3,049.03
1.000kr.5.95091kr.5,950.91
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750