
TB67H453FNG(O,EL) | |
|---|---|
DigiKey Part Number | 264-TB67H453FNGELTR-ND - Tape & Reel (TR) 264-TB67H453FNGELCT-ND - Cut Tape (CT) 264-TB67H453FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H453FNG(O,EL) |
Description | 50V 3.5A BRUSHED MOTOR DRIVER IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 4.5V ~ 44V | |
Voltage - Load | 4.5V ~ 44V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.07200 | kr.50.72 |
| 25 | kr.4.58000 | kr.114.50 |
| 100 | kr.4.04050 | kr.404.05 |
| 250 | kr.3.78344 | kr.945.86 |
| 500 | kr.3.62850 | kr.1,814.25 |
| 1.000 | kr.3.54057 | kr.3,540.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.30951 | kr.13,238.04 |
| 8.000 | kr.3.23838 | kr.25,907.04 |
| 12.000 | kr.3.20276 | kr.38,433.12 |
| 20.000 | kr.3.16331 | kr.63,266.20 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

