
BR25A512FVT-3MGE2 | |
|---|---|
DigiKey Part Number | BR25A512FVT-3MGE2TR-ND - Tape & Reel (TR) BR25A512FVT-3MGE2CT-ND - Cut Tape (CT) BR25A512FVT-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A512FVT-3MGE2 |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25A512FVT-3MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.9.60000 | kr.96.00 |
| 25 | kr.9.32600 | kr.233.15 |
| 50 | kr.9.11880 | kr.455.94 |
| 100 | kr.8.91070 | kr.891.07 |
| 250 | kr.8.63464 | kr.2,158.66 |
| 500 | kr.8.42662 | kr.4,213.31 |
| 1.000 | kr.8.22010 | kr.8,220.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.71270 | kr.20,138.10 |
| 6.000 | kr.6.55200 | kr.39,312.00 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

