MFR Recommended
Similar

BR25A256FVT-3MGE2 | |
|---|---|
DigiKey Part Number | BR25A256FVT-3MGE2TR-ND - Tape & Reel (TR) BR25A256FVT-3MGE2CT-ND - Cut Tape (CT) BR25A256FVT-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A256FVT-3MGE2 |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25A256FVT-3MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.73553 | kr.20,206.59 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |



