BR25160-10TU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5.508
Unit Price: kr.4.95000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.46762
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.17471
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.17471
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.66289
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.17471
Datasheet

Similar


Microchip Technology
In Stock: 99
Unit Price: kr.4.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 3.763
Unit Price: kr.2.85000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.0.98400

Similar


STMicroelectronics
In Stock: 8.150
Unit Price: kr.2.98000
Datasheet

Similar


STMicroelectronics
In Stock: 6.784
Unit Price: kr.5.39000
Datasheet

Similar


STMicroelectronics
In Stock: 921
Unit Price: kr.3.68000
Datasheet

Similar


STMicroelectronics
In Stock: 3.650
Unit Price: kr.2.92000
Datasheet
EEPROM Memory IC 16Kbit SPI 3 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25160-10TU-1.8

DigiKey Part Number
BR25160-10TU-1.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25160-10TU-1.8
Description
IC EEPROM 16KBIT SPI 3MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 3 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA160AT-I/MSMicrochip Technology5.50825AA160AT-I/MSCT-NDkr.4.95000Similar
25AA160AT-I/STMicrochip Technology025AA160AT-I/ST-NDkr.5.46762Similar
25AA160BT-I/STMicrochip Technology025AA160BT-I/ST-NDkr.5.17471Similar
25AA160CT-I/STMicrochip Technology025AA160CT-I/ST-NDkr.5.17471Similar
25AA160DT-E/STMicrochip Technology025AA160DT-E/ST-NDkr.5.66289Similar
Obsolete
This product is no longer manufactured. View Substitutes