Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25020-10TU-1.8 | |
|---|---|
DigiKey Part Number | BR25020-10TU-1.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25020-10TU-1.8 |
Description | IC EEPROM 2KBIT SPI 3MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 3 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020AT-I/ST | Microchip Technology | 0 | 25AA020AT-I/STTR-ND | kr.3.71017 | Similar |
| AT25020B-XHL-T | Microchip Technology | 0 | AT25020B-XHL-TCT-ND | kr.2.16000 | Similar |
| CAT25020YI-GT3 | onsemi | 0 | CAT25020YI-GT3CT-ND | kr.3.49000 | Similar |
| M95020-DRDW3TP/K | STMicroelectronics | 7.854 | 497-14440-1-ND | kr.3.55000 | Similar |
| M95020-RDW6TP | STMicroelectronics | 6.473 | 497-8673-1-ND | kr.2.16000 | Similar |








