
BR24T64FVJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T64FVJ-WE2TR-ND - Tape & Reel (TR) BR24T64FVJ-WE2CT-ND - Cut Tape (CT) BR24T64FVJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T64FVJ-WE2 |
Description | IC EEPROM 64KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-TSSOP-BJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.4.01300 | kr.40.13 |
| 25 | kr.3.90280 | kr.97.57 |
| 50 | kr.3.82180 | kr.191.09 |
| 100 | kr.3.73870 | kr.373.87 |
| 250 | kr.3.62800 | kr.907.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.34965 | kr.8,374.12 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

