EEPROM Memory IC 128Kbit I2C 400 kHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T128FVJ-WE2

DigiKey Part Number
BR24T128FVJ-WE2TR-ND - Tape & Reel (TR)
BR24T128FVJ-WE2CT-ND - Cut Tape (CT)
BR24T128FVJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T128FVJ-WE2
Description
IC EEPROM 128KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BR24T128FVJ-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-BJ
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24H128FVM-5ACTRRohm Semiconductor7.057846-BR24H128FVM-5ACTRCT-NDkr.6.59000MFR Recommended
BR24G128FVJ-3GTE2Rohm Semiconductor60BR24G128FVJ-3G2CT-NDkr.2.79000Similar
BR24G128FVM-5TRRohm Semiconductor1.708846-BR24G128FVM-5TRCT-NDkr.3.68000Similar
24AA128T-I/MSMicrochip Technology2.56824AA128T-I/MSCT-NDkr.5.83000MFR Recommended
24LC128-E/MSMicrochip Technology2.10224LC128-E/MS-NDkr.5.39000Similar
In-Stock: 286
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.4.71100kr.47.11
25kr.4.58240kr.114.56
50kr.4.48500kr.224.25
100kr.4.38600kr.438.60
250kr.4.25568kr.1,063.92
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250