
BR24T128NUX-WTR | |
|---|---|
DigiKey Part Number | BR24T128NUX-WTR-ND - Tape & Reel (TR) BR24T128NUX-WCT-ND - Cut Tape (CT) BR24T128NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T128NUX-WTR |
Description | IC EEPROM 128KBIT I2C 8VSON |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T128NUX-WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.4.27300 | kr.42.73 |
| 25 | kr.4.15920 | kr.103.98 |
| 50 | kr.4.07020 | kr.203.51 |
| 100 | kr.3.98220 | kr.398.22 |
| 250 | kr.3.86384 | kr.965.96 |
| 500 | kr.3.77408 | kr.1,887.04 |
| 1.000 | kr.3.68455 | kr.3,684.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.50686 | kr.14,027.44 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

