BR24T04FVJ-WE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.212
Unit Price: kr.1.84000
Datasheet

Similar


Microchip Technology
In Stock: 14.376
Unit Price: kr.1.90000
Datasheet

Similar


Microchip Technology
In Stock: 60.954
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 3.198
Unit Price: kr.2.35000
Datasheet

Similar


STMicroelectronics
In Stock: 17.207
Unit Price: kr.1.59000
Datasheet

Similar


STMicroelectronics
In Stock: 21.517
Unit Price: kr.1.46000
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T04FVJ-WE2

DigiKey Part Number
BR24T04FVJ-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24T04FVJ-WE2
Description
IC EEPROM 4KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-BJ
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G04FVM-3AGTTRRohm Semiconductor2.212BR24G04FVM-3AGTCT-NDkr.1.84000MFR Recommended
AT24C04C-XHM-BMicrochip Technology14.376AT24C04C-XHM-B-NDkr.1.90000Similar
AT24C04C-XHM-TMicrochip Technology60.954AT24C04C-XHM-TCT-NDkr.2.03000Similar
CAT24C04YI-GT3onsemi3.198CAT24C04YI-GT3OSCT-NDkr.2.35000Similar
M24C04-FDW6TPSTMicroelectronics17.207497-15749-1-NDkr.1.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes