
BR24T02NUX-WTR | |
|---|---|
DigiKey Part Number | BR24T02NUX-WTR-ND - Tape & Reel (TR) BR24T02NUX-WCT-ND - Cut Tape (CT) BR24T02NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02NUX-WTR |
Description | IC EEPROM 2KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02NUX-WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.54200 | kr.25.42 |
| 25 | kr.2.47520 | kr.61.88 |
| 50 | kr.2.42440 | kr.121.22 |
| 100 | kr.2.37310 | kr.237.31 |
| 250 | kr.2.30472 | kr.576.18 |
| 500 | kr.2.25222 | kr.1,126.11 |
| 1.000 | kr.2.19985 | kr.2,199.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.09543 | kr.8,381.72 |
| 8.000 | kr.2.04378 | kr.16,350.24 |
| 12.000 | kr.2.01382 | kr.24,165.84 |
| 20.000 | kr.1.97643 | kr.39,528.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |


