EEPROM Memory IC 64Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24S64FVT-WE2

DigiKey Part Number
846-BR24S64FVT-WE2TR-ND - Tape & Reel (TR)
846-BR24S64FVT-WE2CT-ND - Cut Tape (CT)
846-BR24S64FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24S64FVT-WE2
Description
IC EEPROM 64KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G64FVT-5E2Rohm Semiconductor2.020846-BR24G64FVT-5E2CT-NDkr.3.42000Similar
BR24G64FVT-3AGE2Rohm Semiconductor5.724BR24G64FVT-3AG2CT-NDkr.2.09000Similar
BR24G64FVT-3GE2Rohm Semiconductor5.114BR24G64FVT-3GE2CT-NDkr.2.66000Similar
24LC64F-E/STMicrochip Technology024LC64F-E/ST-NDkr.4.06000Similar
24AA64-E/STMicrochip Technology024AA64-E/ST-NDkr.4.49125Similar
In-Stock: 8.265
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.19930kr.12,597.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.5.07700kr.50.77
25kr.4.94080kr.123.52
50kr.4.83440kr.241.72
100kr.4.72670kr.472.67
250kr.4.58392kr.1,145.98
500kr.4.47598kr.2,237.99
1.000kr.4.36829kr.4,368.29
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.5.02100kr.50.21
25kr.4.88680kr.122.17
50kr.4.78160kr.239.08
100kr.4.67510kr.467.51
250kr.4.53388kr.1,133.47
500kr.4.42710kr.2,213.55
1.000kr.4.32058kr.4,320.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250