
BR24S256F-WE2 | |
|---|---|
DigiKey Part Number | BR24S256F-WE2TR-ND - Tape & Reel (TR) BR24S256F-WE2CT-ND - Cut Tape (CT) BR24S256F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S256F-WE2 |
Description | IC EEPROM 256KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24S256F-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 10 | kr.13.60600 | kr.136.06 |
| 25 | kr.13.21520 | kr.330.38 |
| 50 | kr.12.91960 | kr.645.98 |
| 100 | kr.12.62230 | kr.1,262.23 |
| 250 | kr.12.22960 | kr.3,057.40 |
| 500 | kr.11.93366 | kr.5,966.83 |
| 1.000 | kr.11.64018 | kr.11,640.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.25720 | kr.28,143.00 |
| 5.000 | kr.10.97263 | kr.54,863.15 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |

