BR24S08FV-WE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.963
Unit Price: kr.1.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34326
Datasheet

Similar


Microchip Technology
In Stock: 870
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 13.747
Unit Price: kr.2.35000
Datasheet

Similar


STMicroelectronics
In Stock: 7.257
Unit Price: kr.1.59000
Datasheet

Similar


STMicroelectronics
In Stock: 13.771
Unit Price: kr.1.59000
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24S08FV-WE2

DigiKey Part Number
BR24S08FV-WE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24S08FV-WE2
Description
IC EEPROM 8KBIT I2C 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes