BR24L01AFJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.588
Unit Price: kr.1.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Microchip Technology
In Stock: 1.057
Unit Price: kr.1.66000
Datasheet

Similar


Microchip Technology
In Stock: 805
Unit Price: kr.2.24000
Datasheet

Similar


Microchip Technology
In Stock: 1.000
Unit Price: kr.2.24000
Datasheet

Similar


Microchip Technology
In Stock: 301
Unit Price: kr.2.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.11200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.62400
Datasheet

Similar


Microchip Technology
In Stock: 518
Unit Price: kr.2.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.62402
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.11200
Datasheet

Similar


Microchip Technology
In Stock: 4
Unit Price: kr.3.46000
Datasheet
BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L01AFJ-WE2

DigiKey Part Number
846-BR24L01AFJ-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24L01AFJ-WE2
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24L01AFJ-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.38190kr.5,954.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.38190
Unit Price with VAT:kr.2.97738