
BR24H256NUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR24H256NUX-5ACTR-ND - Tape & Reel (TR) 846-BR24H256NUX-5ACCT-ND - Cut Tape (CT) 846-BR24H256NUX-5ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H256NUX-5ACTR |
Description | IC EEPROM 256KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.5.72800 | kr.57.28 |
| 25 | kr.5.57320 | kr.139.33 |
| 50 | kr.5.45160 | kr.272.58 |
| 100 | kr.5.32990 | kr.532.99 |
| 250 | kr.5.16812 | kr.1,292.03 |
| 500 | kr.5.04576 | kr.2,522.88 |
| 1.000 | kr.4.92397 | kr.4,923.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.05805 | kr.20,232.20 |
| 8.000 | kr.4.93068 | kr.39,445.44 |
| 12.000 | kr.4.85717 | kr.58,286.04 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

