
BR24H128FVT-5ACE2 | |
|---|---|
DigiKey Part Number  | 846-BR24H128FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H128FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR24H128FVT-5ACE2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BR24H128FVT-5ACE2  | 
Description  | IC EEPROM 128KBIT I2C 8TSSOP  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 128Kbit I2C 1 MHz 8-TSSOP-B  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 16K x 8  | |
Memory Interface  | I2C  | |
Clock Frequency  | 1 MHz  | |
Write Cycle Time - Word, Page  | 3.5ms  | |
Voltage - Supply  | 1.7V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-TSSOP-B  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 | 
| 10 | kr.4.18600 | kr.41.86 | 
| 25 | kr.4.07560 | kr.101.89 | 
| 50 | kr.3.98720 | kr.199.36 | 
| 100 | kr.3.90020 | kr.390.02 | 
| 250 | kr.3.78344 | kr.945.86 | 
| 500 | kr.3.69484 | kr.1,847.42 | 
| 1.000 | kr.3.60653 | kr.3,606.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.74513 | kr.11,235.39 | 
| 6.000 | kr.3.65178 | kr.21,910.68 | 
| 9.000 | kr.3.59778 | kr.32,380.02 | 
| 15.000 | kr.3.53050 | kr.52,957.50 | 
| Unit Price without VAT: | kr.4.48000 | 
|---|---|
| Unit Price with VAT: | kr.5.60000 | 

