MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G64FVJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G64FVJ-3AG2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24G64FVJ-3AGTE2 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64FVJ-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-BJ |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FVM-5TR | Rohm Semiconductor | 5.255 | 846-BR24G64FVM-5TRCT-ND | kr.4.12000 | MFR Recommended |
| BR24T64FVJ-WE2 | Rohm Semiconductor | 325 | BR24T64FVJ-WE2CT-ND | kr.3.42000 | Similar |
| 24AA64-E/MS | Microchip Technology | 2 | 24AA64-E/MS-ND | kr.4.06000 | Similar |
| 24AA64-I/MS | Microchip Technology | 277 | 24AA64-I/MS-ND | kr.3.55000 | Similar |
| 24AA64T-E/MS | Microchip Technology | 0 | 24AA64T-E/MS-ND | kr.4.49126 | Similar |




