BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G64FJ-3AGTE2

DigiKey Part Number
846-BR24G64FJ-3AGTE2TR-ND - Tape & Reel (TR)
846-BR24G64FJ-3AGTE2CT-ND - Cut Tape (CT)
846-BR24G64FJ-3AGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G64FJ-3AGTE2
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.448
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.2.56600kr.25.66
25kr.2.49840kr.62.46
50kr.2.44600kr.122.30
100kr.2.39300kr.239.30
250kr.2.32320kr.580.80
500kr.2.26982kr.1,134.91
1.000kr.2.21658kr.2,216.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.82441kr.4,561.03
5.000kr.1.77964kr.8,898.20
7.500kr.1.75366kr.13,152.45
12.500kr.1.72120kr.21,515.00
17.500kr.1.70001kr.29,750.17
25.000kr.1.67775kr.41,943.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750