EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G64F-3GTE2

DigiKey Part Number
BR24G64F-3GTE2TR-ND - Tape & Reel (TR)
BR24G64F-3GTE2CT-ND - Cut Tape (CT)
BR24G64F-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G64F-3GTE2
Description
IC EEPROM 64KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G64F-3GTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G64FJ-5E2Rohm Semiconductor855846-BR24G64FJ-5E2CT-NDkr.3.74000MFR Recommended
24C65-I/SMMicrochip Technology024C65-I/SM-NDkr.14.46000Similar
24C65/SMMicrochip Technology12024C65/SM-NDkr.14.46000Similar
24C65T-I/SMMicrochip Technology8424C65T-I/SMCT-NDkr.14.46000Similar
24C65T/SMMicrochip Technology024C65T/SMTR-NDkr.15.62176Similar
In-Stock: 1.313
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.08142kr.5,203.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.47900kr.24.79
25kr.2.41680kr.60.42
50kr.2.36860kr.118.43
100kr.2.31790kr.231.79
250kr.2.25120kr.562.80
500kr.2.20010kr.1,100.05
1.000kr.2.14894kr.2,148.94
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.98400kr.19.84
25kr.1.93480kr.48.37
50kr.1.89440kr.94.72
100kr.1.85450kr.185.45
250kr.1.80080kr.450.20
500kr.1.76012kr.880.06
1.000kr.1.71915kr.1,719.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250