
BR24G512FVT-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR24G512FVT-5AE2TR-ND - Tape & Reel (TR) 846-BR24G512FVT-5AE2CT-ND - Cut Tape (CT) 846-BR24G512FVT-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512FVT-5AE2 |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.18000 | kr.7.18 |
| 10 | kr.6.72400 | kr.67.24 |
| 25 | kr.6.54080 | kr.163.52 |
| 50 | kr.6.39980 | kr.319.99 |
| 100 | kr.6.25740 | kr.625.74 |
| 250 | kr.6.06796 | kr.1,516.99 |
| 500 | kr.5.92476 | kr.2,962.38 |
| 1.000 | kr.5.78208 | kr.5,782.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.55800 | kr.16,674.00 |
| 6.000 | kr.5.41878 | kr.32,512.68 |
| 9.000 | kr.5.33834 | kr.48,045.06 |
| Unit Price without VAT: | kr.7.18000 |
|---|---|
| Unit Price with VAT: | kr.8.97500 |

