
BR24G512FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G512FJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G512FJ-3AGTE2CT-ND - Cut Tape (CT) BR24G512FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512FJ-3AGTE2 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G512FJ-3AGTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.7.43000 | kr.74.30 |
| 25 | kr.7.22160 | kr.180.54 |
| 50 | kr.7.06540 | kr.353.27 |
| 100 | kr.6.90600 | kr.690.60 |
| 250 | kr.6.69560 | kr.1,673.90 |
| 500 | kr.6.53656 | kr.3,268.28 |
| 1.000 | kr.6.37808 | kr.6,378.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.17082 | kr.15,427.05 |
| 5.000 | kr.6.01617 | kr.30,080.85 |
| 7.500 | kr.5.92682 | kr.44,451.15 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

