EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G256FJ-5E2

DigiKey Part Number
846-BR24G256FJ-5E2TR-ND - Tape & Reel (TR)
846-BR24G256FJ-5E2CT-ND - Cut Tape (CT)
846-BR24G256FJ-5E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G256FJ-5E2
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.4.47600kr.44.76
25kr.4.35680kr.108.92
50kr.4.26420kr.213.21
100kr.4.17110kr.417.11
250kr.4.04668kr.1,011.67
500kr.3.95274kr.1,976.37
1.000kr.3.85878kr.3,858.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.73525kr.9,338.12
5.000kr.3.64277kr.18,213.85
7.500kr.3.58920kr.26,919.00
12.500kr.3.52237kr.44,029.62
17.500kr.3.47879kr.60,878.83
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000