
BR24G256FJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G256FJ-3GTE2TR-ND - Tape & Reel (TR) BR24G256FJ-3GTE2CT-ND - Cut Tape (CT) BR24G256FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256FJ-3GTE2 |
Description | IC EEPROM 256KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256FJ-3GTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.4.72300 | kr.47.23 |
| 25 | kr.4.59520 | kr.114.88 |
| 50 | kr.4.49660 | kr.224.83 |
| 100 | kr.4.39680 | kr.439.68 |
| 250 | kr.4.26444 | kr.1,066.11 |
| 500 | kr.4.16410 | kr.2,082.05 |
| 1.000 | kr.4.06419 | kr.4,064.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.24781 | kr.10,619.53 |
| 5.000 | kr.4.14200 | kr.20,710.00 |
| 7.500 | kr.4.08079 | kr.30,605.93 |
| 12.500 | kr.4.00450 | kr.50,056.25 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

