
BR24G256FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G256FJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G256FJ-3AGTE2CT-ND - Cut Tape (CT) BR24G256FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256FJ-3AGTE2 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256FJ-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FJ-5E2 | Rohm Semiconductor | 2.704 | 846-BR24G256FJ-5E2CT-ND | kr.4.76000 | MFR Recommended |
| BR24G256FJ-3GTE2 | Rohm Semiconductor | 5.081 | BR24G256FJ-3GTE2CT-ND | kr.5.01000 | Similar |
| BR24S256FJ-WE2 | Rohm Semiconductor | 2.498 | BR24S256FJ-WE2CT-ND | kr.11.67000 | Similar |
| BR24T256FJ-WE2 | Rohm Semiconductor | 13.304 | BR24T256FJ-WE2CT-ND | kr.5.64000 | Similar |
| 24AA256-E/SN | Microchip Technology | 136 | 24AA256-E/SN-ND | kr.7.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.67900 | kr.46.79 |
| 25 | kr.4.55200 | kr.113.80 |
| 50 | kr.4.45440 | kr.222.72 |
| 100 | kr.4.35560 | kr.435.56 |
| 250 | kr.4.22448 | kr.1,056.12 |
| 500 | kr.4.12506 | kr.2,062.53 |
| 1.000 | kr.4.02609 | kr.4,026.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.87034 | kr.12,175.85 |
| 5.000 | kr.4.74905 | kr.23,745.25 |
| 7.500 | kr.4.67886 | kr.35,091.45 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

