BU7486FV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G16FV-3GTE2

DigiKey Part Number
BR24G16FV-3GTE2TR-ND - Tape & Reel (TR)
BR24G16FV-3GTE2CT-ND - Cut Tape (CT)
BR24G16FV-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G16FV-3GTE2
Description
IC EEPROM 16KBIT I2C 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G16FV-3GTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.938
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.1.25400kr.12.54
25kr.1.22360kr.30.59
50kr.1.20060kr.60.03
100kr.1.17570kr.117.57
250kr.1.14228kr.285.57
500kr.1.11692kr.558.46
1.000kr.1.09146kr.1,091.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.14238kr.2,855.95
5.000kr.1.11493kr.5,574.65
7.500kr.1.09896kr.8,242.20
12.500kr.1.07894kr.13,486.75
17.500kr.1.06585kr.18,652.38
25.000kr.1.05204kr.26,301.00
62.500kr.1.01709kr.63,568.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500