
BR24G128FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G128FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G128FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G128FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FJ-5E2 |
Description | IC EEPROM 128KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.92400 | kr.39.24 |
| 25 | kr.3.81920 | kr.95.48 |
| 50 | kr.3.73800 | kr.186.90 |
| 100 | kr.3.65750 | kr.365.75 |
| 250 | kr.3.54912 | kr.887.28 |
| 500 | kr.3.46710 | kr.1,733.55 |
| 1.000 | kr.3.38505 | kr.3,385.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.27715 | kr.8,192.88 |
| 5.000 | kr.3.19629 | kr.15,981.45 |
| 7.500 | kr.3.14940 | kr.23,620.50 |
| 12.500 | kr.3.09088 | kr.38,636.00 |
| 17.500 | kr.3.05272 | kr.53,422.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

