BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G128FJ-3GTE2

DigiKey Part Number
BR24G128FJ-3GTE2TR-ND - Tape & Reel (TR)
BR24G128FJ-3GTE2CT-ND - Cut Tape (CT)
BR24G128FJ-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G128FJ-3GTE2
Description
IC EEPROM 128KBIT I2C 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24G128FJ-3GTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.285
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.80600kr.38.06
25kr.3.70760kr.92.69
50kr.3.62880kr.181.44
100kr.3.55010kr.355.01
250kr.3.44480kr.861.20
500kr.3.36496kr.1,682.48
1.000kr.3.28518kr.3,285.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.18037kr.7,950.93
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500