
BR24G128FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G128FJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G128FJ-3AGTE2CT-ND - Cut Tape (CT) BR24G128FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FJ-3AGTE2 |
Description | IC EEPROM 128KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128FJ-3AGTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.80600 | kr.38.06 |
| 25 | kr.3.70760 | kr.92.69 |
| 50 | kr.3.62880 | kr.181.44 |
| 100 | kr.3.55010 | kr.355.01 |
| 250 | kr.3.44480 | kr.861.20 |
| 500 | kr.3.36496 | kr.1,682.48 |
| 1.000 | kr.3.28518 | kr.3,285.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.18037 | kr.7,950.93 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

