BR24S128F-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G128F-3AGTE2

DigiKey Part Number
BR24G128F-3AGT2TR-ND - Tape & Reel (TR)
BR24G128F-3AGT2CT-ND - Cut Tape (CT)
BR24G128F-3AGT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G128F-3AGTE2
Description
IC EEPROM 128KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G128F-3AGTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.996
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.53643kr.8,841.08
5.000kr.3.44874kr.17,243.70
7.500kr.3.39793kr.25,484.48
12.500kr.3.33459kr.41,682.38
17.500kr.3.29330kr.57,632.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.19000kr.4.19
10kr.3.92800kr.39.28
25kr.3.82080kr.95.52
50kr.3.73980kr.186.99
100kr.3.65720kr.365.72
250kr.3.54828kr.887.07
500kr.3.46558kr.1,732.79
1.000kr.3.38296kr.3,382.96
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.3.89800kr.38.98
25kr.3.79120kr.94.78
50kr.3.71080kr.185.54
100kr.3.62880kr.362.88
250kr.3.52076kr.880.19
500kr.3.43872kr.1,719.36
1.000kr.3.35674kr.3,356.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000