
BR24G08FVT-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G08FVT-5E2TR-ND - Tape & Reel (TR) 846-BR24G08FVT-5E2CT-ND - Cut Tape (CT) 846-BR24G08FVT-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVT-5E2 |
Description | 8KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Organization 1K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.89100 | kr.18.91 |
| 25 | kr.1.84360 | kr.46.09 |
| 50 | kr.1.80640 | kr.90.32 |
| 100 | kr.1.76850 | kr.176.85 |
| 250 | kr.1.71840 | kr.429.60 |
| 500 | kr.1.67994 | kr.839.97 |
| 1.000 | kr.1.64134 | kr.1,641.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58015 | kr.4,740.45 |
| 6.000 | kr.1.54178 | kr.9,250.68 |
| 9.000 | kr.1.51948 | kr.13,675.32 |
| 15.000 | kr.1.49157 | kr.22,373.55 |
| 21.000 | kr.1.47333 | kr.30,939.93 |
| 30.000 | kr.1.45414 | kr.43,624.20 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

