
BR24G08FVM-3GTTR | |
|---|---|
DigiKey Part Number | BR24G08FVM-3GTTR-ND - Tape & Reel (TR) BR24G08FVM-3GTCT-ND - Cut Tape (CT) BR24G08FVM-3GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVM-3GTTR |
Description | IC EEPROM 8KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVM-3GTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.85800 | kr.18.58 |
| 25 | kr.1.80800 | kr.45.20 |
| 50 | kr.1.77260 | kr.88.63 |
| 100 | kr.1.73530 | kr.173.53 |
| 250 | kr.1.68620 | kr.421.55 |
| 500 | kr.1.64840 | kr.824.20 |
| 1.000 | kr.1.61049 | kr.1,610.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55049 | kr.4,651.47 |
| 6.000 | kr.1.51285 | kr.9,077.10 |
| 9.000 | kr.1.49097 | kr.13,418.73 |
| 15.000 | kr.1.46359 | kr.21,953.85 |
| 21.000 | kr.1.44570 | kr.30,359.70 |
| 30.000 | kr.1.42687 | kr.42,806.10 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

