
BR24G08FVM-3AGTTR | |
|---|---|
DigiKey Part Number | BR24G08FVM-3AGTTR-ND - Tape & Reel (TR) BR24G08FVM-3AGTCT-ND - Cut Tape (CT) BR24G08FVM-3AGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVM-3AGTTR |
Description | IC EEPROM 8KBIT I2C 1MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVM-3AGTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.79400 | kr.17.94 |
| 25 | kr.1.75000 | kr.43.75 |
| 50 | kr.1.71560 | kr.85.78 |
| 100 | kr.1.67950 | kr.167.95 |
| 250 | kr.1.63192 | kr.407.98 |
| 500 | kr.1.59540 | kr.797.70 |
| 1.000 | kr.1.55888 | kr.1,558.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50085 | kr.4,502.55 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

